The MMSZ33 is a surface mount zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 50nA. The diode's impedance is 80 ohms and its dimensions are 1.12mm in height, 2.69mm in length, and 1.6mm in width.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ33 technical specifications.
| Height | 1.12mm |
| Impedance | 80R |
| Length | 2.69mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Width | 1.6mm |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
No datasheet is available for this part.