
The MOC119 optocoupler from Onsemi is a general-purpose device with a collector-emitter saturation voltage of 1V and a current transfer ratio of 450%. It features a maximum collector current of 150mA and an output voltage of 30V. The device is packaged in a PDIP package and is mounted through a hole. The MOC119 operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC119 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 450% |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MOC119 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC119 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
