
General purpose optocoupler featuring a single-channel DC input and Darlington DC output. Offers a 7.5kV isolation voltage and a 30V collector-emitter voltage. Maximum collector current is 150mA with a 450% current transfer ratio. Packaged in an SMD/SMT case for surface mounting, operating from -55°C to 100°C.
Onsemi MOC1193S technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 450% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC1193S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
