
The MOC207R1VM is a general-purpose optocoupler with a maximum collector-emitter voltage of 70V and a maximum collector current of 150mA. It features a maximum power dissipation of 250mW and a maximum operating temperature range of -40°C to 100°C. The device is packaged in a surface-mount SOIC package and is lead-free. It has an isolation voltage of 2.5kV and a reverse breakdown voltage of 6V.
Sign in to ask questions about the Onsemi MOC207R1VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC207R1VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC207R1VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
