
Single-channel phototransistor output optocoupler in an 8-pin SOIC surface-mount package. Features 2.5kV isolation voltage, 400mV collector-emitter saturation voltage, and a maximum collector current of 150mA. Offers a current transfer ratio of 200% with a maximum forward current of 60mA. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 250mW. This RoHS compliant component is supplied in a 3000-unit tube.
Sign in to ask questions about the Onsemi MOC207VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC207VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC207VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
