
General purpose optocoupler featuring 2.5kV isolation voltage. This surface mount SOIC package houses a single channel with a 70V collector-emitter voltage and 150mA maximum collector current. It offers a 125% current transfer ratio and operates within a -40°C to 100°C temperature range, with a maximum power dissipation of 250mW.
Sign in to ask questions about the Onsemi MOC208R1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC208R1M technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| Series | MOC208 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC208R1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
