
General purpose optocoupler featuring 2.5kV isolation voltage and a 1-channel, 1-circuit configuration. This surface mount SOIC package component offers a 70V collector-emitter voltage and a 150mA maximum collector current. It operates with a 60mA forward current and a 125% current transfer ratio, with a maximum power dissipation of 250mW. Designed for a wide operating temperature range from -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC208VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC208VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
