The MOC212R1VM is a general optocoupler from Onsemi with a maximum collector-emitter voltage of 30V and a maximum collector current of 150mA. It has a maximum power dissipation of 250mW and is packaged in a surface mount SOIC package. The device operates over a temperature range of -40°C to 100°C and features a reverse breakdown voltage of 6V. It is lead free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi MOC212R1VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.