
Single-channel phototransistor output optocoupler in an 8-pin SOIC package, offering 2.5kV isolation voltage. Features a maximum collector current of 150mA and a maximum input current of 60mA. Operates with a collector-emitter voltage of 400mV and a fall time of 4.7µs. This surface mount component is lead-free, RoHS compliant, and supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MOC212R2M technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.252g |
| RoHS | Compliant |
No datasheet is available for this part.
