
The MOC213R1M is a general-purpose optocoupler with a maximum collector current of 150mA and a maximum collector-emitter voltage of 30V. It features a saturation voltage of 400mV and a maximum power dissipation of 250mW. The device is packaged in a SOIC package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 100°C and is lead-free. The MOC213R1M is designed for use in a variety of applications, including industrial control systems and medical devices.
Sign in to ask questions about the Onsemi MOC213R1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC213R1M technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC213R1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
