
The MOC213R2VM is a general-purpose optocoupler with a maximum collector current of 150mA and a maximum collector-emitter voltage of 400mV. It has a maximum operating temperature range of -40°C to 100°C and is packaged in a SOIC-8 package. The device is lead-free and has a maximum power dissipation of 250mW.
Onsemi MOC213R2VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.008889oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
