
Single-channel phototransistor output optocoupler in an 8-pin SOIC package for surface mounting. Features 2.5kV isolation voltage, 30V collector-emitter voltage, and 150mA max collector current. Operates with DC input current up to 60mA, with a collector-emitter saturation voltage of 400mV. Rated for 250mW power dissipation and a temperature range of -40°C to 100°C. This RoHS compliant component is supplied in a 3000-unit rail/tube.
Sign in to ask questions about the Onsemi MOC213VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC213VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC213VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
