General purpose optocoupler featuring a single-channel, DC input with a transistor output. Offers 2.5kV isolation voltage and a maximum collector-emitter voltage of 30V. Maximum collector current is 150mA, with a maximum input current of 60mA. Packaged in an 8-pin SOIC surface-mount case, operating from -40°C to 100°C with 250mW power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Series | MOC215 |
| RoHS | Compliant |