8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 3000-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi MOC217M technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.