The MOC217M_F132 is a single-channel optocoupler with a maximum collector-emitter voltage of 400mV and an output current of 150mA. It is designed for surface mount applications and is packaged in a SOIC package. The device is rated for operation at temperatures up to 100°C and is available in quantities of 3000 per rail or tube. The MOC217M_F132 is part of the MOC217 series from Onsemi.
Checking distributor stock and pricing after the page loads.
Onsemi MOC217M_F132 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Series | MOC217 |
| Weight | 0.008889oz |
| RoHS | Compliant |
No datasheet is available for this part.