
The MOC217R2M_F132 is a single-channel optocoupler with a maximum collector-emitter voltage of 400mV and an output current per channel of 150mA. It is available in a SOIC package, suitable for surface mount applications. The device is designed for use with DC input and operates at a maximum output voltage of 30V. It is manufactured by Onsemi and packaged in quantities of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | MOC217 |
| RoHS | Compliant |
