
General purpose optocoupler, 1-channel, 8-pin SOIC package for surface mount applications. Features a high current transfer ratio of 1000%, 2.5kV isolation voltage, and a maximum collector current of 150mA. Operates with DC input and offers a maximum output voltage of 30V. Maximum power dissipation is 250mW, with an operating temperature range of -40°C to 100°C. Packaged in a 2500-piece tape and reel.
Onsemi MOC223R2VM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 1000% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Weight | 0.252g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOC223R2VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
