
The MOC3010FM is a single-channel optocoupler with a forward current rating of 60mA and a hold current of 100uA. It features an isolation voltage of 7.5kV and is suitable for surface mount and through hole mounting. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and available in bulk packaging with a quantity of 1000 units per package.
Sign in to ask questions about the Onsemi MOC3010FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3010FM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3010FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
