
The MOC3010TVM is an optocoupler with a nominal input voltage of 1.15V and a maximum input voltage of 1.5V. It can handle a forward current of 60mA and has a hold current of 100uA. The device features a reverse breakdown voltage of 3V and is isolated with a voltage of 7.5kV. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Onsemi MOC3010TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3010TVM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MOC3010TM |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3010TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
