
The MOC3011VM is a general purpose optocoupler with a forward current rating of 60mA and a reverse breakdown voltage of 3V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a DIP package and is available in a bulk packaging quantity of 1000 units. It is RoHS compliant and has a power dissipation of 330mW. The MOC3011VM is approved by UL, IEC, and EN standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC3011VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, EN |
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3011VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MOC3011VM
Fairchild Semiconductor Product Discontinuation Notice P2B4A identifies products with no order history for 24 months and provides suggested replacements for discontinued parts.
