The MOC3012FR2M is a single-channel optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a forward current of 60mA and a hold current of 100uA. The device is isolated with a voltage of 7.5kV and is suitable for surface mount applications. It is lead-free and available in a tape and reel packaging with a quantity of 1000 units per package.
Onsemi MOC3012FR2M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| RoHS | Compliant |
No datasheet is available for this part.