Onsemi MOC3012M_F132 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Hold Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3012M_F132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.