
The MOC3012VM is a general-purpose optocoupler with a nominal input voltage of 1.15V and a maximum input voltage of 1.5V. It has a maximum power dissipation of 330mW and a maximum operating temperature of 85°C. The device is RoHS compliant and has a weight of 0.855g. It is packaged in a DIP-6 package and is available in a bulk packaging quantity of 1000 units. The MOC3012VM has a forward current of 60mA and a hold current of 100uA, with an isolation voltage of 7.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC3012VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, EN |
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3012VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
