
The MOC3020SVM is a single-channel optocoupler with a forward current of 60mA and a hold current of 100uA. It features an isolation voltage of 7.5kV and is compliant with UL, IEC, and EN approvals. The device operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. It is also lead-free and RoHS compliant.
Onsemi MOC3020SVM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3020SVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
