
The Onsemi MOC3020VM is a general-purpose optocoupler with a single channel and a 6-pin DIP package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is approved by UL, IEC, and EN, and is RoHS compliant. It can withstand an isolation voltage of 7.5kV and has a maximum input voltage of 1.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC3020VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, IEC, EN |
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3020VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
