
The MOC3021FM is a single-channel optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a forward current rating of 60mA and a hold current of 100uA. The device is isolated to 7.5kV and is lead-free. It is available in a surface-mount package with a power dissipation of 330mW.
Sign in to ask questions about the Onsemi MOC3021FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3021FM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3021FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
