
The MOC3021TM is a single-channel optocoupler with a forward current rating of 60mA and a hold current of 100uA. It features an isolation voltage of 7.5kV and is suitable for operation in temperatures ranging from -40°C to 85°C. The device is packaged in a DIP package and is available in quantities of 1000. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Onsemi MOC3021TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3021TM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3021TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
