The MOC3022FR2VM is a single-channel optocoupler with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a forward current of 60mA and a hold current of 100uA. The device has an isolation voltage of 7.5kV and is available in a surface mount and through hole package. The MOC3022FR2VM is lead-free and suitable for use in applications where high isolation is required.
Onsemi MOC3022FR2VM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.