The MOC3023FVM is a single-channel optocoupler with a forward current rating of 60mA and a power dissipation of 330mW. It features a maximum operating temperature range of -40°C to 85°C and an isolation voltage of 7.5kV. The device is available in a surface mount and through hole package quantity of 1000 units in bulk packaging. The MOC3023FVM is lead-free and suitable for general applications.
Onsemi MOC3023FVM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.