
Single-channel Triac output optocoupler for AC load control, featuring 400V output voltage and 5.3kV isolation. Surface mountable in a 6-pin PDIP SMD package, it operates with a nominal input voltage of 1.15V and requires 60mA forward current. Designed for zero-crossing switching, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi MOC3023SM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 3.53mm |
| Hold Current | 100uA |
| Input Current | 60mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 400V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3023SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
