
Single-channel Triac output optocoupler, surface mount, featuring 400V AC output and 5.3kV isolation voltage. Designed for zero-crossing applications, it requires 5mA input current and offers a 100mA RMS output current. Operating from -40°C to 85°C, this lead-free component is UL approved and packaged on tape and reel.
Onsemi MOC3023SR2M technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 4.8mm |
| Hold Current | 100uA |
| Input Current | 5mA |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 400V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3023SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
