
The MOC3023VM is a general-purpose optocoupler with a single channel and a maximum forward current of 60mA. It operates at a maximum input voltage of 1.5V and has a maximum power dissipation of 330mW. The device is packaged in a DIP-6 package and is suitable for through-hole mounting. The MOC3023VM has a maximum operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Onsemi MOC3023VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3023VM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 100uA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3023VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
