The MOC3032FR2M is a single-channel optocoupler with an isolation voltage of 7.5kV and a maximum operating temperature of 85°C. It features a forward current of 60mA and a hold current of 400uA. The device is packaged in a surface mount package and is lead free. It is suitable for use in a variety of applications, including those requiring high isolation voltage and low power dissipation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS | Compliant |