
The MOC3032TVM is a single-channel optocoupler with a forward current rating of 60mA and a hold current of 400uA. It features an isolation voltage of 7.5kV and a maximum input voltage of 1.5V. The device is packaged in a DIP package and is suitable for through-hole mounting. The MOC3032TVM operates over a temperature range of -40°C to 85°C and has a power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC3032TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | MOC3032TM |
| Weight | 0.030477oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MOC3032TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MOC3032TVM
Fairchild Semiconductor Product Discontinuation Notice P2B4A identifies products with no order history for 24 months and provides suggested replacements for discontinued parts.
