The MOC3033TM is an optocoupler with a single channel, isolated from the input circuit. It can handle a maximum input voltage of 1.5V and a forward current of 60mA. The device is designed to operate within a temperature range of -40°C to 85°C. It is packaged in a DIP case and is suitable for through-hole mounting. The MOC3033TM is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | MOC3033TM |
| RoHS | Compliant |