The MOC3041FVM is a single-channel optocoupler with a maximum operating temperature range of -40°C to 85°C. It features a forward current of 60mA and a hold current of 400uA. The device is isolated to 7.5kV and is suitable for surface mount applications. The MOC3041FVM is packaged in a SMD/SMT package and is available in quantities of 1000 units per rail/Tube. It is lead-free and compliant with lead-free requirements.
Onsemi MOC3041FVM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| RoHS | Compliant |
No datasheet is available for this part.