
Single-channel Triac output optocoupler for AC load control, featuring zero-crossing switching. Offers 400V AC output voltage and 7.5kV isolation voltage. Operates with a 60mA forward current and 1.25V nominal input voltage. Surface mountable in a 6-pin PDIP package, with a maximum power dissipation of 250mW and an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Onsemi MOC3043SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3043SM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 4.8mm |
| Hold Current | 400uA |
| Input Current | 60mA |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 400V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3043SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
