
High-performance optocoupler featuring a triac output for AC load control. This single-channel device offers zero-crossing switching for reduced electromagnetic interference. It provides 400V AC output isolation and operates reliably across a wide temperature range from -40°C to 85°C. The component is supplied in a surface-mount package with 6 pins.
Sign in to ask questions about the Onsemi MOC3043SR2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3043SR2M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MOC3043SR2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.