
The MOC3043TM is a single-channel optocoupler with a forward current rating of 60mA and a hold current of 400uA. It features an isolation voltage of 7.5kV and is RoHS compliant. The device is packaged in a DIP package and is suitable for through-hole mounting. The MOC3043TM operates over a temperature range of -40°C to 85°C and has a power dissipation of 250mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MOC3043TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3043TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
