
The MOC3043VM is a phototransistor output optocoupler with a forward current of 60mA and a maximum power dissipation of 250mW. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is approved by UL, IEC, and EN, and is RoHS compliant. It is packaged in a DIP-6 package and is available in a bulk packaging quantity of 1000.
Onsemi MOC3043VM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 400uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.25V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
No datasheet is available for this part.
