The MOC3051TM is a single-channel optocoupler with a forward current rating of 60mA and a hold current of 280uA. It features an isolation voltage of 7.5kV and a maximum operating temperature of 85°C. The device is packaged in a DIP package and is available in bulk quantities of 1000. The MOC3051TM is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 280uA |
| Isolation Voltage | 7.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Series | MOC3051TM |
| RoHS | Compliant |