
The MOC3052F-M surface mount optocoupler from Onsemi features a forward current of 60mA and an isolation voltage of 7.5kV. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This component is available in a package quantity of 1000 units, packaged in rail/Tube packaging. The MOC3052F-M is a single-channel device with a power dissipation of 330mW.
Onsemi MOC3052F-M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 280uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Series | MOC3052FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3052F-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
