The MOC3052FR2M is an optocoupler with a single channel and 60mA forward current rating. It features 7.5kV isolation voltage and 330mW power dissipation. The device is packaged in a surface mount SMD/SMT package and is available in quantities of 1000 on tape and reel. It operates over a temperature range of -40°C to 85°C and is lead free.
Onsemi MOC3052FR2M technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 280uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Series | MOC3052FM |
| RoHS | Compliant |
No datasheet is available for this part.