
The MOC3052FVM is a single-channel optocoupler with a maximum forward current of 60mA and a maximum power dissipation of 330mW. It features a high isolation voltage of 7.5kV and a low hold current of 280uA. The device is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. It is available in a package quantity of 1000 units, packaged in rail or tube packaging.
Sign in to ask questions about the Onsemi MOC3052FVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3052FVM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 280uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 330mW |
| Series | MOC3052FM |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3052FVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
