6-PIN DIP, Rand. Phase Triac Output, Pb-free, Fssp Led Die
Checking distributor stock and pricing after the page loads.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Hold Current | 220uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Weight | 0.030159oz |
| RoHS | Compliant |