
The MOC3052TM is a single-channel optocoupler with a forward current of 60mA and an isolation voltage of 7.5kV. It is packaged in a DIP format and is suitable for through-hole mounting. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MOC3052TM has a power dissipation of 330mW and a reverse breakdown voltage of 3V.
Onsemi MOC3052TM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 220uA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3052TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
