Sign in to ask questions about the Onsemi MOC3052TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3052TVM technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 220uA |
| Isolation Voltage | 4.17kV |
| Isolation Voltage-Max | 7.5kV |
| Max Input Current | 60mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.15V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage | 3V |
| RoHS Compliant | Yes |
| Weight | 0.864g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3052TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
