
The MOC3061SM is a surface mount optocoupler with a forward current rating of 60mA and an operating temperature range of -40°C to 85°C. It is packaged in a SMD/SMT package and is lead free. The device has a maximum power dissipation of 250mW and is RoHS compliant. It is available in a quantity of 1000 units per rail/Tube packaging.
Onsemi MOC3061SM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 3.53mm |
| Hold Current | 500uA |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3061SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
