Sign in to ask questions about the Onsemi MOC3061SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MOC3061SVM technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Height | 3.53mm |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MOC3061M |
| Weight | 0.81g |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3061SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
