
The MOC3061VM is an optocoupler isolated gate driver with a single channel, packaged in a 6-pin DIP. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a maximum power dissipation of 250mW. It features a maximum input voltage of 1.5V and a nominal input voltage of 1.3V. The MOC3061VM has a maximum output voltage of 600V and an isolation voltage of 7.5kV.
Onsemi MOC3061VM technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | DIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Isolation Voltage | 7.5kV |
| Isolation Voltage-Max | 7.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Nominal Input Voltage | 1.3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.855g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MOC3061VM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
